
Highlights & Details
Acer Projector X1329 DLP
- ANSI lumen: 4800 ANSI lumen
- Beamer resolution: 1280 x 800 WXGA
- Contrast ratio (dyn): 20000 : 1
- Built-in speaker, Zoom
Technical specifications
- Contrast ratio 20000:1
- HDMI version 1.4
- Market Positioning: Presentation
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home cinema/HD projector
- ANSI lumen
4800 ANSI lumen
- ECO brightness
3840 lm
- Contrast ratio (dyn)
20000 : 1
- Image format
16:10
- Beamer features
Built-in speaker
Zoom
- Power of built-in light
203 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
RCA Video
USB 2.0 Type A
RS232
- Max. projection distance
1 - 10 m
- ECO noise level
29 dB
- Max. operating noise
29 dB
- Dim
(W x H x D) 299.5 x 105.1 x 220 mm
- Width
299.5 mm
- Height
105.1 mm
- Depth
220 mm
- Weight
2.4 kg
- Factory colour
Black
- Power consumption (ON)
260 W
- Power consumption (standby)
0.5 W
- Operating voltage
120 - 230 V
- Display resolution
1280 x 800 Pixel
- No. of USB A 2.0 ports
1 x
- Resolution
1280 x 800 WXGA
- Power supply (details)
120 - 230 V
- Wi-Fi
No
- UKCA
yes
- Projection distance
1 - 10 m
- Projector brightness
4800 ANSI Lumen
- Ethernet LAN
no
- Remote control included
yes
- Offset
100 %
- Uniformity
85 %
- Noise level
29 dB
- Number of built-in speakers
1
- RMS rated power
3 W
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Lamp power
203 W
- Lamps quantity
1 Lampen
- Horizontal scan range
15 - 100 kHz
- Composite video in
1
- PC Audio in
yes
- Audio (L/R) in
1
- Audio (L/R) out
1
- Carrying case
yes
- Service life of light source (economic mode)
10000 h
- Service life of light source
5000 h
- Zoom capability
yes
- Batteries included
yes
- Aperture range (F-F)
2,56 - 2,68
- PC Audio out
yes
- Projector brightness (economic mode)
3840 ANSI Lumen
- Built-in display
no
- Vertical scan range
24 - 120 Hz
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413432 Acer Projector X1329 DLP 4800 ANSI lumen Built-in speaker, Zoom
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








