
Highlights & Details
Acer Projector X1827 DLP
- ANSI lumen: 4000 ANSI lumen
- Contrast ratio (dyn): 10000 : 1
- Built-in speaker
Technical specifications
- Contrast ratio: 10 000:1
- HDMI version 2.0
- Market positioning: Portable
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
4000 ANSI lumen
- ECO brightness
2600 lm
- Contrast ratio (dyn)
10000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
S/PDIF
- Max. projection distance
0.0166 m
- Max. operating noise
26 dB
- Dim
(W x H x D) 313 x 113.7 x 240 mm
- Width
313 mm
- Height
113.7 mm
- Depth
240 mm
- Weight
3.1 kg
- Factory colour
White
- Power consumption (ON)
310 W
- Power consumption (standby)
0.5 W
- Operating voltage
120 - 230 V
- Display resolution
3840 x 2160 Pixel
- No. of USB A 2.0 ports
1 x
- PC resolution
3840 x 2160 UHD
- Power supply (details)
120 - 230 V
- UKCA
yes
- Projector brightness
4000 ANSI Lumen
- Remote control included
yes
- Noise level
26 dB
- RMS rated power
10 W
- S/PDIF out port
yes
- Built-in speaker(s)
yes
- Lamp power
240 W
- Lamps quantity
1 Lampen
- Full HD
yes
- Horizontal scan range
24 - 240 kHz
- Audio (L/R) in
1
- Audio (L/R) out
1
- Carrying case
yes
- Manual
yes
- Service life of light source (economic mode)
10000 h
- Service life of light source
5000 h
- Batteries included
yes
- Mac compatibility
yes
- Vertical scan range
15 - 135 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413416 Acer Projector X1827 DLP 4000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker
Description
4,000 lumens brightness
Enjoy crystal-clear, lively pictures from far away in daylight or in medium to large rooms with up to 4,000 lumen brightness.
4K UHD resolution
Immerse yourself in a completely new environment with impressive details and unprecedented color accuracy. 4K UHD projections show details in 8.3 million pixels – four times higher resolution than Full HD.
HDR10-compatible
The higher contrast ratio and the extended color palette with HDR10-compatibility provide for more realistic and natural pictures. HDR is a display technology which uses scalar chip decoding and chip allocation technology to generate stronger black and white contrasts. In this way, a more gripping experience is achieved through realistic image display.
Round-the-clock operation
This projector is suitable for continuous use and is thus, for example, Ideal for public displays and exhibitions.
Integrated speakers
Thanks to the powerful, integrated speakers the sound is as first-class as the picture quality.
Professional ISFcc calibration
Get the most out of the projector image with professional calibration by an ISF-qualified technician.
1080P resolution at 240 Hz image refresh rate
From now on you can see every detail of rapid sports, films and games in pin-sharp FHD with 1080p and an impressive 240 Hz frame rate, which provides for a pleasantly soft picture.
Trapezoid correction in case of distortion
The keystone correction makes it easier for you to find the right angle for your presentation by correcting horizontal and vertical distortion.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







