• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACP CA14NV12,5-100KA2020 Carbon film pot Dustproof linear 0.25 W 100 kΩ 245 ° 265 ° 1 pc(s)

Product type
Carbon film pot
Resistance
100 kΩ
Resistance characteristic
linear
Power rating
0.25 W
Mechanical angle
265 °
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.53086 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACP E-regulator horizontal RM10/12.5 100K

Our service for you

Technical specifications

  • Application: 14mm potentiometers are mainly used in control applications in different markets:
  • • Electronic household appliances, heating, ventilation and air conditioning (HVAC), thermostats
  • • Automotive: HVAC controls, lighting control (position adjustment and sensors), dimmer, seat heater controls
  • • Industrial electronics: Multimeters, oscilloscopes, time relays, measurement and test equipment
  • ESD Packaging: No ESD
  • Series CA14
  • Design: Horizontal
  • Axle: Slotted hole
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.25 W
  • Max voltage 250 V
  • Confirmation: From above
  • Mechanical rotation angle 265 °
  • Electrical angle of rotation 245 °
  • Stop strength 10 Ncm
  • Torque 2.5 Ncm
Product type

Carbon film pot

Potentiometer features

Dustproof

Resistance

100 kΩ

Resistance characteristic

linear

Power rating

0.25 W

Cut-off voltage

250 V

Electrical angle

245°

Mechanical angle

265°

Tolerance ±

20 %

Width

14.0 mm

CS

12.5 mm

Dim

(L x W) 14.0 mm x 14.0 mm

Content

1 pc(s)

Type

CA14NV12,5-100KA2020

RoHS-compliant

Yes

Length

14.0 mm

Mounting type

PCB mount

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Certification marks

DIN 41450-1-4-5

Documents & Downloads

Datasheet

Datasheet 3464471 ACP CA14NV12,5-100KA2020 Carbon film pot Dustproof linear 0.25 W 100 kΩ 245 ° 265 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464471 ACP CA14NV12,5-100KA2020 Carbon film pot Dustproof linear 0.25 W 100 kΩ 245 ° 265 ° 1 pc(s)

Description

ACP carbon-film trimmer horizontal RM10/12,

This text is machine translated.

Features

  • • Resistance element made of plastic carbon film via highly flexible conductive film (carbon film trimmer)
  • • Resistant to moisture and mechanical stress
  • • Fully enclosed housing prevents the penetration of dust, rosin or other harmful substances
  • • Metal parts made of non-ferrous metals prevent oxidation and increase the solderability
  • • Very good contact between connections and substrate reduces the contact resistance
  • • Used plastics are resistant to cleaning solutions and flame resistant according to flammability class HB according to UL94
  • • Very soft, smooth running of the slider across the entire track
  • • Rectangular shape allows automatic insertion
  • • Double-contact sander in central position in delivery status
  • • Pointer position readable on printed scale 

More interesting products

(*All information is plus legal VAT)