• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACP CA9PV10-1KA2020 Carbon film pot Enclosed linear 0.15 W 1 kΩ 220 ° 240 ° 1 pc(s)

Product type
Carbon film pot
Resistance
1 kΩ
Resistance characteristic
linear
Power rating
0.15 W
Mechanical angle
240 °
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.36685 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACP e-regulator horizontal RM5/10 1K

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series CA9
  • Design: Horizontal
  • Axis: Arrow slot
  • Resistance value 1 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 1
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.15 W
  • Max voltage 200 V
  • Confirmation: From above
  • Mechanical rotation angle 240 °
  • Electrical angle of rotation 220 °
  • Stop strength 5 Ncm
  • Torque 2 Ncm
Product type

Carbon film pot

Potentiometer features

Enclosed

Resistance

1 kΩ

Resistance characteristic

linear

Power rating

0.15 W

Cut-off voltage

200 V

Electrical angle

220°

Mechanical angle

240°

Operation type

top

Tolerance ±

20 %

Width

10.0 mm

CS

10 mm

Dim

(L x W) 9.8 mm x 10.0 mm

Content

1 pc(s)

Type

CA9PV10-1KA2020

RoHS-compliant

Yes

Length

9.8 mm

Documents & Downloads

Datasheet

Datasheet 3523309 ACP CA9PV10-1KA2020 Carbon film pot Enclosed linear 0.15 W 1 kΩ 220 ° 240 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523309 ACP CA9PV10-1KA2020 Carbon film pot Enclosed linear 0.15 W 1 kΩ 220 ° 240 ° 1 pc(s)

Description

Application: 9mm potentiometers are mainly used in control applications, in various areas:
• Industry: Timer and relay, dimmer, power adjustment
• Electronic equipment: Volume control, temperature control and function selection
• Automotive: Lighting control (position adjustment and detection for headlights), dimmer, seat heater regulator

This text is machine translated.

Features

  • • Resistance element made of plastic carbon film via highly flexible conductive film (carbon film trimmer)
  • • Resistant to moisture and mechanical stress
  • • Fully enclosed housing prevents the penetration of dust, rosin or other harmful substances
  • • Metal parts made of non-ferrous metals prevent oxidation and increase the solderability
  • • Very good contact between connections and substrate reduces the contact resistance
  • • Used plastics are resistant to cleaning solutions and flame resistant according to flammability class HB according to UL94
  • • Very soft, smooth running of the slider across the entire track
  • • Rectangular shape allows automatic insertion
  • • Double-contact sander in central position in delivery status
  • • The pointer position can be read on the printed scale

More interesting products

(*All information is plus legal VAT)