• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acrifix Acrifix 192 Perspex adhesive 539813 100 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 189.90)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special adhesive for acrylic glass

  • For Plexiglas
  • Light-curing
  • Weatherproof and transparent
  • Preferably for acrylic glass / PMMA
  • For surface bonding and seam gluing
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plexiglas

Product type

Perspex adhesive

Adhesive features

Weatherproof

Material suitability

Acrylic glass

Content

100 g

Documents & Downloads

Datasheet

Datasheet 539813 Acrifix Acrifix 192 Perspex adhesive 539813 100 g

User & Safety Instructions

User & Safety Instructions 539813 Acrifix Acrifix 192 Perspex adhesive 539813 100 g

Information

Information 539813 Acrifix Acrifix 192 Perspex adhesive 539813 100 g

Security datasheet

Security datasheet 539813 Acrifix Acrifix 192 Perspex adhesive 539813 100 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Acrifix 192 is a viscous 1-component polymerisation adhesive, which under the influence of light cures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)