• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acrylic glass pane (L x W) 180 mm x 370 mm Material thickness 3 mm Red 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 199.86)
€ 20.99
-33 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Acrylic glass sheet

  • Better adhesivenessEasy to deformLower starch tolerance

Technical specifications

Product type

Acrylic glass pane

Factory colour

Red

Length

180 mm

Width

370 mm

Material thickness

3 mm

Content

1 pc(s)

Dim

(L x W) 180 mm x 370 mm

Type

XT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 530581 Acrylic glass pane (L x W) 180 mm x 370 mm Material thickness 3 mm Red 1 pc(s)

Description

Acrylic glass XT (extruded acrylic glass) is manufactured using a special extrusion process. In this process, acrylic granules are melted first, then applied in plate, rod or tube form and rolled into the desired thickness.The refined surface quality as well as the resistance to weather and aging are comparable to that of the acrylic glass GS!One advantage, however, is that acrylic glass XT has a lower strength tolerance than GS. Therefore, acrylic glass XT is sometimes referred to as precision acrylic glass.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)