• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 1194-02 ISO car radio cable Compatible with: Mercedes Benz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

ISO car radio cable

Compatible with

Mercedes Benz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586869 ACV 1194-02 ISO car radio cable Compatible with: Mercedes Benz

Description

ISO adapter cables for Mercedes ISO adapter cables are used for the passive connection of retrofit devices to the factory plugs available in the radio installation slot. Depending on the vehicle and equipment, the following signals are provided: 12V Dauerstrom12V Ignition earsLightAntenna remoteSpeaker connection for front and rear loudspeakers in vehicles with different equipment, if necessary, non-existent signals must be connected to suitable points of departure in the vehicle (Example: Fuse box) or additional adaptations/interfaces are used: Can bus InterfaceLFB-InterfaceSound systemadapterCamera adapter before connection, the signals must be checked. Note:Connection: 4 pin / DIN Mercedes plug Power vehicles with cross-fade control in the center console, disconnect DIN connection in the radio shaft and connect 4 channels to blue: Antenna remote for the following applications: Radio connection cable Power/loudspeaker for the following vehicles: Mercedes series 190 09/1988 - 06/1993Mercedes series 124 01/1985 - 07/1993Mercedes C class 202 05/1993 - 06/1997Mercedes E class 124 05/1993 - 03/1997Mercedes S class 140 01/1991 - 06/1993

This text is machine translated.

More interesting products

(*All information is plus legal VAT)