• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 12-1324-46-15 CAN bus kit

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CAN bus kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586880 ACV 12-1324-46-15 CAN bus kit

Description

Can bus kit AUDI / VW /SEAT / SKODA 40 pin Quadlock -/current + loudspeaker (ISO) + DIN antenna connectionIf the OEM radio installed ex-factory is to be replaced by an retrofit radio in a vehicle controlled by CAN bus, If a specific CAN bus adapter is required.Specific and universal CAN bus adapters convert relevant digital data of the respective vehicle-specific data bus into analogue signals. Depending on the adapter, different signals or comfort functions such as ignition plus, lighting, reverse gear signal or also a speed signal are read out and provided analogueously for different retrofit solutions.Our support team is happy to help with the Auswahl.02431-9645-96support@acvgmbh.deHinweis:CAN bus connection: 40 pin Quadlock connection: FAKRA / Fakra phantom power / DIN outputs: 1a max. loadable Audi vehicles with 2-DIN OEM deviceAudi vehicles A1 with Chorus OEM device with monochrome DisplayAudi vehicles with OEM sound system / additional article: 13-1424-25Seat vehicles Exeo with OEM sound system / additional article: 13-1424-25VW vehicles T5 / Touareg with OEM sound system / additional article: 13-1424-26VW Vehicles Crafter / Mercedes Sprinter / Articles: 12-1196-45-15Suitable for the following vehicles:AudiAudi A1 2010 - 2019*Audi A3 2003 - 2013Audi A4 2000 - 2009Audi A5 2007 - 2010Audi R8 2007 - 2015Audi Q5 2008 - 2016Audi TT 2006 - 2014**** SeatSeat Alhambra 2010 - 2015Seat Altea 2004 - 2015Seat Exeo 2008 - 2013Seat Ibiza 2008 - 2015Seat Leon 2005 - 2012Seat Mii 2011 - 2016***Seat Toledo 2005 - 2016 SkodaSkoda Citigo 2011 - 2016***Skoda Octavia II 2003 - 2013Skoda rapid 2012 - 2015Skoda roomster 2006 - 2015Skoda superb 2008 - 2015Skoda Fabia 2007 - 2014Skoda Yeti 2009 - 2014 VWVW Amarok 2010 - 2016VW Beetle 2011 - 2016VW Caddy 2003 - 2014VW Caravelle 2003 - 2015VW CC 2010 - 2014VW EOS 2006 - 2012VW Fox 2005 - 2015 201VW Golf 2003 - 2013VW Jetta 2005 - 2015VW Multivan 2003 -2015VW Passat 2005 - 2014VW Polo 2005 - 2014VW Phaeton (D1) 2007 - 2010VW Scirocco 2008 - 2014VW Sharan 2010 - 2014VW T5 2003 - 2015VW T6 2015 - 2019*/**VW Tiguan (5N) 2007 - 2016VW Touran 2003 - 2015VW Touareg 2003 - 2010VW UP 2011 - 2016***The following signals are provided:Ignition lighting Reverse Speed PulseOEM Sound System CAN Activation Seat/Skoda/VW*Vehicles with Concert OEM Device with color monitor Dashboard / Article 12-1328-46-15**Vehicles without MIB PQ Platform Sound system****OEM sound system CAN activation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)