• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 12-1321-51 CAN bus kit Compatible with: Audi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CAN bus kit

Compatible with

Audi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586877 ACV 12-1321-51 CAN bus kit Compatible with: Audi

Description

Can bus kit Audi ISO-/ current ISO / mini ISO + DIN antenna connection + active system If the OEM radio installed ex-factory in a vehicle controlled by CAN bus is to be replaced by a retrofit radio, a specific CAN bus adapter is required. Specific and universal CAN bus adapters convert relevant digital data of the respective vehicle-specific data bus into analogue signals. Depending on the adapter, different signals or comfort functions such as ignition plus, lighting, reverse gear signal or also a speed signal are read out and provided analogueously for different retrofit solutions. Our support team will be happy to help you with your selection. 02431-9645-96 support@acvgmbh.de Note: Can-Bus connection: ISO / Mini ISO outputs can be loaded up to 1A antenna adapter ISO phantom power / DIN actuator system adapter partial and full active 13-1338-02 vehicles with 1DIN OEM device vehicles without 4:3 OEM navigation suitable for the following vehicles: Audi A2 (8Z) 11/1999 - 07/2005Audi A3 (8L/8P) 08/2000 - 12/2006Audi A4 (B6/B7) 11/2000 - 02/2009Audi A6 (4B/C5) 05/2001 - 03/2005Audi TT (8N) 09/1998 - 07/2006 The following signals are provided:Ignition lighting Reverse gear tachometer pulse

This text is machine translated.

More interesting products

(*All information is plus legal VAT)