• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 15-7677153 FM antenna

1/4
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FM antenna

Description

Telescope antenna Calearo design: ChromNote: Before installation, check mounting dimensions and mounting ratio Vehicles with OEM antenna If necessary, expand bore*Vehicles with antenna preparation at factory installation location Hole 17 mm*Universal assembly Vehicles with a connecting/mounting angle:** Telescopic antenna mounting angle AT/FM Engine antenna: 151000-38-3Suitable for the following vehicles: AudiAudi 50 (86) 08/1974 - 08/1978*Audi 80 (B1/80) 06/1972 - 08/1976*Audi 80 (B1/82) 08/1976 - 08/1978*Audi 80 (B2 C3/81/85) 09/1978 - 12/1987*Audi 90 (B2/81/85) 11/1984 - 10/1986*Audi 90 (B3 C3/89) 05/1987 - 12/12/1991*Audi 90/1990 - 09/1978 (C4/1990 - 12/1990/1990/1990/1990/1990) Audi Sedan Audi 100/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/1990/ - 01/1988*Audi A6 Limousine (C4/4A) 06/1994 - 03/1997*BMWBMW 3er (E30) 12/1982 - 06/1994*BMW 3er Limousine 4 door (E36) 09/1990 - 08/2000* BMW 5er Limousine (E28) 06/1981 - 12/1987*BMW 5er Limousine (E34 W114) 01/1988 - 09/1995*BMW 7er W115 Limousine (E23) 05/1977 - 12/1986*Landroverrover Landrover Defender (LD Defender) - 09/1990 - 8 Mercedes Defender (LD/) 02/1976*Mercedes series 190 (W201) 09/1988 - 06/1993**Mercedes series 123 Coupé (C123) 06/1977 - 11/1985**Mercedes series 123 Limousine (W123) 08/1977 - 06/1984* Mercedes series 124 (W124) 01/1985 - 07/1993**Mercedes S-Class Coupé (C126 C2) 126 09/1981 - 12/1991*Merdeses S-Class Limousine (W126) 09/1979 - 06/1991* Opelona Ascona (C1) 09/1996*Opel Ascona (C3 E1) 09/1986 - 12/1998*Opel Astra (F) 08/1991 - 03/1998*/**/***Opel Kadett (D) 04/1982 - 09/1984*Opel Kadett (E) 09/1984 - 02/1999*Opel Manta (B) 08/1975 - 09/1988*Opel Monza (A1 E2) 06/1978 - 11/1982 Opel Monza (A2) Opel Monza () - 11*1986 - 11*1986 Opel A/1986 - 11/1986 (Opel Omega 1986 - 11/1986 - 10/1986*Opel Senator (A1/A2) 05/1981 - 12/1996Opel 86C Senator (B) 08/1990 - 05/1993**Opel Vectra Limousine (A) 10/1988 - 12/1995**SaabSaab 9000 (CC/CD/CS) 1988 - 1998*SeatSeat Ibiza (021A) 04/1985 - 11/1993*Seat Toledo (1L) 09/1991 - 02/1996*SkodaSkoda Skoda/Skoda (1995) - 08/08/1995 - 08/08/08/1995 - 08/08/09 () 05/1974 - 08/1983* VW Golf II (19E) 08/1983 - 08/1987* VW Golf III (1H) 08/1987 - 02/1998**/***VW Jetta I (16) 11/1979 - 01/1984*VW Jetta II (16E/19E) 02/1984 - 12/1991*VW Passat I (B1) 08/1973 - 10/1980*VW Passat II (B2) 10/1980 - 03/1988*VW Polo I (86C) 07/1981 - 06/1990*VW Santana (B2) 03/1983 - 12/1994*VW Scirocco (53) 03/1974 - 02/1981****Combi / Variant Vehicles not compatible****Opel Kadett (E) GSI 16V not compatible Reception type:AM/FM Mounting:Fender universal fender vehicle-specific bore: Ø 17 mmBar inclination 0° - 30° Dimensions:Antenna base: Ø 35mmBar length: 79 cmConnection: AM/FM: BP(m) Screw connection / cable 1.5 m / Z - 130 ohm / C - 36

This text is machine translated.