• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 241320-61-2 #####Ablageschale

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 241320-61-2 Car Hi-Fi Fitting Accessory 77x150mm Black Storage Compartment Vehicle-specific

  • Slim rectangular form factor provides organised storage within the centre console, improving small-item accessibility.
  • Precision-fit geometry interfaces with the factory console opening to reduce movement and noise during vehicle operation.
  • Low-profile black finish integrates visually with dashboard trim, maintaining a discreet appearance while containing loose items.
  • Compact footprint allows installation without obstructing adjacent controls or passenger legroom, aiding ergonomic use.

Technical specifications

Product type

#####Ablageschale

Compatible with (details)

VW T-Roc (A1) 11/2017 - 11/2021

VW T-Roc (A1) 01/2022 - 2024

VW T-Roc Cabriolet (A1) 03/2020 - 10/2021

VW T-Roc Cabriolet (A1) 03/2022 - 2024

Width

77 mm

Length

150 mm

Factory colour

Black

Content

1 pc(s)

Dim

(L x W) 150 mm x 77 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594987 ACV 241320-61-2 #####Ablageschale

Description

This car Hi‑Fi fitting accessory is an in-vehicle storage insert designed to sit within the centre console area of designated T‑Roc models. It functions as a dedicated tray that collects and secures small objects, preventing them from shifting under acceleration or over uneven road surfaces. Installation relies on the component’s tailored shape to locate into the console aperture; once positioned it remains retained by the surrounding trim geometry and does not require additional fasteners. The unit is intended for use in passenger vehicles where a compact, unobtrusive organiser is needed to improve cabin tidiness and reduce distraction while driving.

Features

  • Width: 77mm
  • Length: 150mm
  • Colour: Black
  • Compatible vehicle range: VW T‑Roc (A1) 11/2017-11/2021; VW T‑Roc (A1) 01/2022-2024; VW T‑Roc Cabriolet (A1) 03/2020-10/2021; VW T‑Roc Cabriolet (A1) 03/2022-2024
  • Accessory type: Storage compartment
  • Product category: Car Hi‑Fi fitting accessory

More interesting products

(*All information is plus legal VAT)