• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 44-1324-002 #####USB/AUX Adapter

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

#####USB/AUX Adapter

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587248 ACV 44-1324-002 #####USB/AUX Adapter

Description

USB/AUX use Mercedes/VWUSB, USB/AUX adapter, inserts and boards enable the maintenance of existing OEM connections when installing a new device with USB and/or AUX inputs.The use of USB-supported Android Auto or Apple Car Play can be restricted or not possible. Note: Connection: OEM USB / AUX / USB-A / 3.5mm KlinkesCable length: 60 cmHousing: 50 mm x 20 mmVW T6 Vehicles with OEM USB/AUX connection in the upper glove compartment suitable for the following vehicles: Mercedes Vito (V447) 10/2014 - 02/2019Mercedes Vito (V447) 05/2019 - 2022*VWVW Golf VII (AU) 08/2012 - 05/2020VW T6 Multivan 07/2015 - 08/2019*Vehicles without Garmin OEM Double USB

This text is machine translated.

More interesting products

(*All information is plus legal VAT)