• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 241320-65-1 #####Ablageschale

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 241320-65-1 Car Hi-Fi Fitting Accessory 70x155mm Storage Compartment Black Plastic

  • Slim rectangular tray geometry provides a low-profile fit for integration into the centre console, enabling neat storage of small items.
  • Precise fitment for specified vehicle generations ensures straightforward insertion and retention without additional fasteners.
  • Neutral black finish minimises visual contrast with existing trim, maintaining the vehicle’s interior aesthetic.
  • Compact footprint allows use in confined dash openings, creating organised space for personal and audio-related items.

Technical specifications

Product type

#####Ablageschale

Compatible with (details)

VW Golf VII (AU) 11/2012 - 12/2016

VW Golf VII (AU) 03/2017 - 05/2020

Width

70 mm

Length

155 mm

Factory colour

Black

Content

1 pc(s)

Dim

(L x W) 155 mm x 70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594988 ACV 241320-65-1 #####Ablageschale

Description

This car hi‑fi fitting accessory functions as a purpose‑made storage insert for the centre console of selected Golf VII models. It is designed to slide into the designated dash aperture and sit flush with surrounding trim, offering a contained recess for loose items and small car‑audio accessories. Installation is a simple in‑dash replacement or retrofit that relies on accurate dimensional conformity to locate and retain the tray in position. In operation it provides an accessible holding area that reduces movement of stored objects while driving and complements the vehicle’s existing interior layout. Typical use includes organising media cables, adaptors or other compact items that would otherwise rattle in the console.

Features

  • Width: 70 mm
  • Length: 155 mm
  • Colour: Black
  • Compatible models: VW Golf VII (AU) 11/2012-12/2016 and 03/2017-05/2020
  • Accessory type: Storage compartment
  • Intended Centre console/dash storage insert

More interesting products

(*All information is plus legal VAT)