• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive HL-406 High to low level adapter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High to low level adapter

Width

65 mm

Height

28 mm

Content

1 pc(s)

Dim

(W x H x D) 65 x 28 x 90 mm

Depth

90 mm

Type

High power input up to 2x40 W/2x200 W sin / max · Output on RCA connectors · Frequency response 20 Hz - 35 kHz · Output impedance 10 kOhm.

Documents & Downloads

Datasheet

Datasheet 379106 Sinuslive HL-406 High to low level adapter

User & Safety Instructions

User & Safety Instructions 379106 Sinuslive HL-406 High to low level adapter

Information

Information 379106 Sinuslive HL-406 High to low level adapter

Description

Turns your car radio speaker connections into a stereo preamp output. For connecting an additional amplifier. Also ideal for standard car radios due to the adjustable level.

More interesting products

(*All information is plus legal VAT)