• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 281250-07 Car stereo bracket Compatible with: Renault

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ACV 281250-07 car radio assembly frame 1-DIN ISO assembly steel

  • The 1-DIN format is matched to standard dashboard openings and enables the easy installation of a car radio in compatible vehicles. The geometry developed especially for Renault Mégane and Fluence ensures the correct fit and stable mounting of the radio panel. The black surface fits the original interior color and ensures a harmonious optical integration. The cage construction secures the car radio safely while driving and enables a vibration-free installation.

Technical specifications

Product type

Car stereo bracket

Compatible with

Renault

Compatible with

Renault Fluence

Renault Megane

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594998 ACV 281250-07 Car stereo bracket Compatible with: Renault

Description

This installation frame for car radios offers a secure attachment option for 1 DIN radios in certain Renault models. It serves as a bracket for the dashboard, positions the radio in the opening and keeps it securely in place while driving. The installation is done by aligning the frame with the factory opening of the respective model and inserting the 1-DIN radio in the frame until it clicks into place. After installation, the bracket locks the position and orientation of the radio, prevents movement and ensures that the front panel is flush with the bezel. Typically, the frame is used for retrofitting or replacing radios when the original hardware must be compatible with the new equipment.

This text is machine translated.

Features

  • Product name: Built-in frame for car radios
  • 1-DIN Radio aperture
  • Compatible vehicles: Renault Mégane / Fluence
  • Suitable for Renault Mégane / Fluence
  • Factory color: Black

More interesting products

(*All information is plus legal VAT)