ACV 281320-10-1 installation frame for car radios, 2 DIN ISO, steel
The 2-DIN opening and the mounting flange are specially designed for car radios with double height and enable the seamless integration of retrofitting radios into the original dashboard. Vehicle-specific positioning noses ensure a precise alignment at the factory openings in the dashboard, simplify the installation and reduce the setting time. The black, color-coordinated surface ensures a harmonious overall image with the existing cover and ensures a discreet appearance after installation. The universal mounting distance is suitable for a large number of Seat, Škoda and VW models and allows a uniform positioning and secure fixing of the radio.
Technical specifications
Product type
Car stereo bracket
Compatible with
Seat
Compatible with
Seat Alhambra
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594999 ACV 281320-10-1 Car stereo bracket Compatible with: Seat
Description
This mounting frame for car radios serves as a bracket for the installation of double DIN car radios in compatible vehicles. It fixes the radio in the dashboard by touching the factory-made openings and the existing mounting points. This means that the radio is stable and vibration-proof. During installation, the standard double DIN housing is inserted into the frame and adapted to the vehicle dashboard. The casing is then attached to the bracket to prevent movement. Typical application areas are workshops or retrofits, in which a radio in the original look is needed for Seat, Škoda and VW vehicles. The component helps technicians maintain the original alignment and optics while integrating the retrofit equipment.
This text is machine translated.
Features
Product type: 2-DIN radio plate in-built cage
Factory color: Black
Suitable for: Seat, Škoda, VW models
Compatible vehicle examples: Seat Alhambra, Seat Leon, Škoda Octavia, Škoda Rapid, VW Golf V, VW Amarok, VW Caddy, VW Beetle, VW Caravelle, VW EOS, Škoda Superb, Škoda Yeti, Škoda Fabia, Škoda Roomster, Škoda Practice
2-DIN Radio aperture
Description
This mounting frame for car radios serves as a bracket for the installation of double DIN car radios in compatible vehicles. It fixes the radio in the dashboard by touching the factory-made openings and the existing mounting points. This means that the radio is stable and vibration-proof. During installation, the standard double DIN housing is inserted into the frame and adapted to the vehicle dashboard. The casing is then attached to the bracket to prevent movement. Typical application areas are workshops or retrofits, in which a radio in the original look is needed for Seat, Škoda and VW vehicles. The component helps technicians maintain the original alignment and optics while integrating the retrofit equipment.
This text is machine translated.
Features
Product type: 2-DIN radio plate in-built cage
Factory color: Black
Suitable for: Seat, Škoda, VW models
Compatible vehicle examples: Seat Alhambra, Seat Leon, Škoda Octavia, Škoda Rapid, VW Golf V, VW Amarok, VW Caddy, VW Beetle, VW Caravelle, VW EOS, Škoda Superb, Škoda Yeti, Škoda Fabia, Škoda Roomster, Škoda Practice