• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 281320-15 Car stereo bracket Compatible with: Seat

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 281320-15 car radio assembly frame 2-DIN ISO bracket steel

  • The 2-DIN format allows the installation of radios with double height, making it easy to install common 2-DIN car radios in compatible dashboards. Vehicle-specific installation profiles ensure precise alignment to the factory openings and reduce the time required to adjust the trim during installation. The black factory paint corresponds to the original color of the dashboard and thus ensures a uniform appearance after the replacement. Compatibility with numerous SEAT, Škoda and VW models simplifies warehouse management for workshops that install radio retrofit.

Technical specifications

Product type

Car stereo bracket

Compatible with

Seat

Compatible with

Seat Alhambra

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595000 ACV 281320-15 Car stereo bracket Compatible with: Seat

Description

This installation frame for car radios is a mounting frame for the dashboard, which accepts double DIN radios and offers a stable installation platform. It is inserted into the original opening of the vehicle and supports the radio housing, ensuring correct alignment with the surrounding trim. During installation, the frame secures the radio so that connections and cable harnesses can be connected without any room. After installation, the device closes flush with the dashboard and the original aperture retains its factory appearance. Typical application areas are the replacement of factory radios, the installation of double DIN car radios and the preparation of dashboard for accessory upgrades in different vehicles of SEAT, Škoda and VW.

This text is machine translated.

Features

  • Product name: Built-in frame for car radios
  • Factory color: Black
  • Compatible brands: SEAT, Škoda, VW
  • Compatible models: SEAT Alhambra, SEAT Leon, SEAT Toledo; Škoda Fabia, Octavia, Rapid, Roomster, Practice, Practice, Superb, YETI; VW Amarok, Beetle, Caddy III/IV, Caravelle, CC, EOS, Golf V / VI, Golf Plus / VI Plus, Jetta, Multivan, Passat B6/B7, Polo V, Scirocco III, Sharan II, Tiguan I, Touran I, T5 transporter, T6
  • Category: 2-DIN radio aperture / double DIN mounting frame
  • Typical application: DIN installation for double DIN car radios in the mentioned dashboard
  • Manufacturer number: 281320-15

More interesting products

(*All information is plus legal VAT)