• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 281320-24 Car stereo bracket Compatible with: Volkswagen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 281320-24 Bezel for Car Radio 1-DIN Piano Black VW Up! (AA/AAN) 2012-2016

  • The 1-DIN panel is designed for installing a standard 1-DIN radio and thus enables the simple exchange of the work radio. The mounting grid is optimized for integration in the dashboard and simplifies alignment and attachment during installation. The color-coordinated piano lacquer surface merges harmonically in the appearance of the vehicle interior and minimizes optical differences. Compatibility with the respective vehicle variant ensures the alignment of the installation openings and mounting in the original dashboard.

Technical specifications

Product type

Car stereo bracket

Compatible with

Volkswagen

Compatible with

Volkswagen Up

Suitable for

VW

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595001 ACV 281320-24 Car stereo bracket Compatible with: Volkswagen

Description

This installation frame for car radios serves as a mounting fixture for the installation of a 1 DIN car radio in the dashboard of the respective vehicle. The frame forms the structural link between the retrofit radio and the opening in the dashboard, ensuring that the unit is securely held and correctly aligned during installation. The installation is done by fixing the frame to the dashboard opening so that the 1-DIN radio is pushed in and locked. After installation, the frame stabilizes the radio against vibrations and movements while driving. Typical application areas are the replacement or upgrade of the factory radio in compatible models, where the 1-DIN format is needed and a color matching appearance is desired for the dashboard.

This text is machine translated.

Features

  • Product name: Built-in frame for car radios
  • 1-DIN Radio aperture
  • Compatible vehicle brand: VW
  • Compatible model VW Up! (AA/AAN) 12/2011 – 06/2016
  • Plant color: Piano black
  • Manufacturer number: 281320-24

More interesting products

(*All information is plus legal VAT)