• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 30.4980-102 RCA cable 0.3 m [1x RCA socket (phono) - 2x RCA plug (phono)]

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

1 x

Type A

RCA socket (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

0.3 m

Description

Phono cable SYMPHONY \Mid Line\" Y-cable Medium double twisted audio cable for maximum sound quality, noise suppression and avoidance of interference ironHighly flexible sheath for easy installation.Color-coded plug for distinguishing the channel signal wires from oxygen-free copper (OFC) connection: 1 x socket(f) / 2 x plug(m)Length: 30 cm Delivery: 1 pair"

This text is machine translated.