• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 30.4980-300 RCA cable 3 m [2x RCA plug (phono) - 2x RCA plug (phono)]

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587133 ACV 30.4980-300 RCA cable 3 m [2x RCA plug (phono) - 2x RCA plug (phono)]

Description

Phono cable SYMPHONY \Mid Line\" 300 cm mid-range double twisted audio cable for maximum sound quality, noise suppression and avoidance of interference radiation Highly flexible sheath for easy installation.Color-coded plug for distinguishing the channel signal wires from oxygen-free copper (OFC) Connection: 2 x plug(m) / 2 x plug(m)Length: 300 cm"

This text is machine translated.

More interesting products

(*All information is plus legal VAT)