• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive CX-50 RCA cable 5.00 m [2x RCA plug (phono) - 2x RCA plug (phono)]

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinus Live CX-50 cinch cable 5m

  • Highly flexible
  • Extended Remote control cable (40 cm) with fork-type

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

5.00 m

Factory colour

Black

Semi-transparent

Length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296036 Sinuslive CX-50 RCA cable 5.00 m [2x RCA plug (phono) - 2x RCA plug (phono)]

Description

Sensationally fail-safe thanks to twisted wires, aluminum foil and flechtkupfermantel against electromagnetic interference. Solid metal connector with split center pin and angled shielding for safe and trouble-free. In addition, each signal line from a pair of wires, which also drilled with each other!

This text is machine translated.

Features

  • Due to the extended remote control cable (40 cm) with fork-type, the connection on the amplifier side is easily possible.
  • Cable joints in the plug fully cast in plastic.
  • Excellent acoustic properties!
  • Strong triple shielding: (2x electrically + 1x Magnetic) 1. Shielding with OFC copper, 2. Shielding with aluminum foil, 3. Shielding with magnetic wire insulation against electromagnetic interference.

More interesting products

(*All information is plus legal VAT)