• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive CX-35 RCA cable 3.50 m [2x RCA plug (phono) - 2x RCA plug (phono)]

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Sinuslive CX-35 3.5 mm RCA Cable

  • Highly flexible

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

3.50 m

Factory colour

Black

Semi-transparent

Length

3.5 m

Description

Sensationally fail-safe thanks to twisted wires, aluminum foil and flechtkupfermantel against electromagnetic interference. Solid metal connector with split center pin and angled shielding for safe and trouble-free. In addition, each signal cable from a cable pair, which also be drilled each other!

This text is machine translated.

Features

  • Due to the extended remote control cable (40 cm) with fork-type, the connection on the amplifier side is easily possible.
  • Cable joints in the plug fully cast in plastic.
  • Excellent acoustic properties!

More interesting products

(*All information is plus legal VAT)