• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive YX-1 RCA Y cable 0.50 m [1x RCA plug (phono) - 2x RCA socket (phono)]

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 19.99
-63 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinuslive YX-1 50 cm RCA Cable

  • 1 plug to 2 sockets
  • Excellent acoustic properties

Technical specifications

Content

1 pc(s)

Product type

RCA Y cable

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA socket (phono)

Cable length

0.50 m

Factory colour

Black

Length

0.50 m

Shielding

Shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337145 Sinuslive YX-1 RCA Y cable 0.50 m [1x RCA plug (phono) - 2x RCA socket (phono)]

Description

In addition, each signal cable from a cable pair, which also be drilled each other!

This text is machine translated.

Features

  • Strong three-way shielding
  • (2 x electrically + 1x magnetic)
  • 1. Shield with oxygen-free copper
  • 2. Shielding with aluminum foil
  • 3. Shielding with magnetic wire insulation against electromagnetic interference.
  • Signal line and braided shielding made of copper with highest purity, i.e. 99% sauerstoffrei!
  • Push wire connector for optimum contact
  • 24 carat gold-plated abschirmkontakt with diagonal slits in the chromed metal plugs.
  • Every plug is carefully and with the highest precision soldered by hand!
  • For long operating safety are the contact points fully cast in plastic!

More interesting products

(*All information is plus legal VAT)