• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive CS-2 RCA plug [2x - 2x ]

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS-2 High end phono connector

  • 24 carat gold-plated contact surfaces
  • Full-metal plug

Technical specifications

Content

2 pc(s)

Product type

RCA plug

No. of A connectors

2 x

No. of B connections

2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656271 Sinuslive CS-2 RCA plug [2x - 2x ]

Description

Two High end phono connector with function sleeve for soldering. The plugs are of H58 copper and 24 carat gold-plated. Through the strands center pin and the braid shielding is a safe and trouble-free holding gewah. The titanium-colored sleeves are due to the conical form with cuts easily from the center pin can be removed, so that the cinch cables can be soldered easily.
The cover is pushed when screwing on the braid shielding, so that this additional support for pin. To differentiate between the lines are the plug marked with a blue and a red ring.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)