• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 341501-0-p Stub connector flexible: 0.5-1.0 mm² fixed: - Number of pins: 1 1 pc(s) Red Piece

Packaging type
Piece
Product type
Stub connector
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
1.0 mm²
Number of pins
1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 341501-0-p Connector Clips & Single Wire Connectors 20 mm Single Wire Red Polypropylene

  • The compact tab construction enables fast tapping of branches without prior stripping of the wires and thus simplifies the splitting in the cable for maintenance work.
  • The polypropylene insulating body provides easy electrical separation and easy handling during installation.
  • The electrolytically tin-plated brass contact ensures reliable metal-to-metal contact and minimizes corrosion for a long service life. The single-pole terminal allows single conductors to be inserted across the specified conductor range for fast, solderless connections

Our service for you

Technical specifications

Packaging type

Piece

Product type

Stub connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.0 mm²

Number of pins

1

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

341501-0-p

22-18

Connection

Cut & Clip

Wire protection

Yes

Insulation material

Polypropylene (PP)

Contact material

Brass tin plated

Length

20 mm

RoHS-compliant

Yes

Connector clip features

Insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595157 ACV 341501-0-p Stub connector flexible: 0.5-1.0 mm² fixed: - Number of pins: 1 1 pc(s) Red Piece

Description

This single-wire terminal connector is a compact tap connector for a secure electrical connection between the main conductor and the branch circuit. The installation takes place by inserting the conductors into the connector and snapping the tab. This creates an electrical and mechanical connection without soldering. The contact element represents the conductor path HER, while the plastic housing insulates the connection from surrounding conductors. The device is suitable for typical wiring jobs that require a low-power branch from an existing line. It offers an efficient and space-saving alternative to the conventional solder connections in switch cabinets, vehicle wiring and devices, where a small branch is needed.

This text is machine translated.

Features

  • Length 20 mm
  • Conductor cross-section (flexible): 0.5–1.0 mm²
  • AWG range: 22–18
  • Nominal current max. 7 A
  • Nominal voltage: Max. 600 V
  • Contact material: Electrolytically tin-plated brass
  • Insulation material: Polypropylene (PP)
  • Temperature range: Max. 105 °C.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)