ACV 342501-5-p terminals & single wire connector 20 mm single wire polypropylene branch connector
The compact single-latch design enables fast branching of a single conductor and requires only a minimum amount of space in the control cabinet. The polypropylene insulation ensures easy handling and reduces the risk of deformation during assembly. The electrolytically tin-plated brass contact ensures a constant electrical conductivity when repeatedly plugging in and pulling out. The solder-free connection method enables a fast installation without heat and thus accelerates the field connections and service work.
Our service for you
Technical specifications
Packaging type
Piece
Product type
Stub connector
Cross section (flexible) (min.)
1.0 mm²
Cross section (flexible) (max.)
2.5 mm²
Factory colour
Blue
Content
1 pc(s)
Manufacturer part #
342501-5-p
18-14
Connection
Push-in connector
Insulation material
Polypropylene (PP)
Contact material
Brass tin plated
Length
20 mm
RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595159 ACV 342501-5-p Stub connector flexible: 1.0-2.5 mm² fixed: - 1 pc(s) Blue Piece
Description
This terminal connector for single wires is a branch connector that was developed to accommodate a single flexible conductor to create a branch connection without soldering. The conductor is inserted into a designated opening where a chrome-plated brass contact establishes the electrical connection; the plastic housing holds the wire and insulates the connection. The installation is done by inserting a flexible conductor with a suitable cross-section in the guide hole, until it snaps in. Thus, the connector Ideal is suitable for fast wiring changes, maintenance work and the power supply of switch cabinets and distributor boxes. Its compact design and mechanical protection enable repeated insertion while retaining the electrical continuity in normal operation.
This terminal connector for single wires is a branch connector that was developed to accommodate a single flexible conductor to create a branch connection without soldering. The conductor is inserted into a designated opening where a chrome-plated brass contact establishes the electrical connection; the plastic housing holds the wire and insulates the connection. The installation is done by inserting a flexible conductor with a suitable cross-section in the guide hole, until it snaps in. Thus, the connector Ideal is suitable for fast wiring changes, maintenance work and the power supply of switch cabinets and distributor boxes. Its compact design and mechanical protection enable repeated insertion while retaining the electrical continuity in normal operation.