• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 346550-2-0-p Ring terminal Hole Ø=6.5 mm Insulated Blue 100 pc(s) Piece

Packaging type
Piece
Product type
Ring terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Insulated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

ACV 346550-2-0-p ring terminal 6,5Ø M6 vinyl PVC blue

  • -

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Insulated

Factory colour

Blue

Content

100 pc(s)

Manufacturer part #

346550-2-0-p

Type

346550-2-0-p

AWG max.

14

AWG (min.)

16

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763584 ACV 346550-2-0-p Ring terminal Hole Ø=6.5 mm Insulated Blue 100 pc(s) Piece

Description

This ring terminal connects a conductor to a bolt by compressing the conductor in the insulated sleeve casing and pushing the ring over the mounting point. The installation takes place by inserting the stripped conductor into the vinyl sleeve and then pressing for a mechanical and electrical connection. The tin-plated copper eyelet reduces the contact resistance at the terminal. The profiled design facilitates the insertion of the conductors during assembly and is suitable for wiring control cabinets and machine connections. The operating behavior remains stable in typical electrical installation environments and enables routine maintenance and replacement work without special tools.

This text is machine translated.

Features

  • Length: 26.5 mm.
  • Length till the middle of the ring 21.0 mm
  • Width 11.0 mm
  • Hole diameter: 6.5 mm
  • M6 thread size
  • Cross-section (max.): 2.5 mm²
  • Min Cross-section: 1.5 mm²
  • AWG range: 16–14
  • Contact material: Electrolytically tin-plated copper
  • Insulation material: Vinyl PVC
  • Insulation color: Blue
  • Temperature range: -10 °C to +75 °C
  • Connection type: Ring terminal
  • DIN 46234 standard cover
  • Packing: Piece
  • Compliance notes: REACH and RoHS compliant

More interesting products

(*All information is plus legal VAT)