• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381023-07-2 Car stereo bracket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381023-07-2 installation frame for car radios 172x98.5mm ISO single DIN black

  • The double DIN opening specially designed for BMW 1 series models provides for a secure hold of retrofit car radios and simplifies the integration in the dashboard. The rectangular cage geometry aligns the car radio to the factory mounting points and thus ensures a stable grip while driving. The black surface harmonizes with the original colors of the interior and provides for a subtle look with at the same time support of common installation methods. The slim frame facilitates insertion into the dashboard opening and reduces the need for additional adjustments.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

Width

172 mm

Length

98.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595012 ACV 381023-07-2 Car stereo bracket

Description

This installation frame for car radios is specifically designed to accommodate a double DIN car radio in the dashboard opening of BMW 1 series models. The frame fixes the radio at the existing mounting points and provides a stable support that transfers the loads to the dashboard structure rather than to the radio. The installation takes place by inserting the frame into the factory opening, fixing at the vehicle-side mounting points and then inserting the radio in the bracket until the retaining clamps click into place. The installation allows the use of conventional cables and casings and is intended for use when a double DIN panel is required in the mentioned BMW models as a replacement or retrofit panel.

This text is machine translated.

Features

  • Width 172 mm
  • Length: 98.5 mm.
  • Colour, black
  • Category: 2-DIN radio aperture
  • Compatible brand: BMW
  • Suitable for: BMW 1 Series (E81 / E87 / E82 / E88) 10/2007–01/2012 and 03/2011–10/2013
  • Product name: Built-in frame for car radio

More interesting products

(*All information is plus legal VAT)