• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381094-40 Car stereo bracket

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACV 381094-40 installation frame for car radios, 178 mm x 101 mm, ISO DIN holder, anthracite/gray

  • The 2-DIN installation opening is designed for standard car radios with double height and enables the seamless integration of retrofit radios into the dashboard of transporters. The vehicle-specific contouring corresponds to the factory openings, WAS simplifies the alignment and reduces adjustments during installation. The mounting depth and lateral fixing holds the radio securely in the dashboard and prevents movements caused by vibrations. The anthracite-gray surface provides a factory-made appearance and inserts itself harmoniously into the optics of the original dashboard.

Technical specifications

Product type

Car stereo bracket

Factory colour

anthracite grey

Width

178 mm

Length

101 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595016 ACV 381094-40 Car stereo bracket

Description

This mounting frame for car radios is used to securely attach double DIN radios in the dashboard opening. It is positioned at the factory opening and supports the radio, while at the same time it also enables the attachment to the vehicle structure. The frame prevents lateral and longitudinal movement to ensure a stable audio connection and minimize vibration. It is designed for certain transport platforms from the early 2000s and allows easy exchange of the original radio for a 2 DIN module from the accessories trade with minimum adaptation effort. Typically, it is used for installation by professionals or experienced do-it-yourself enthusiasts when the correct alignment of the dashboard and a uniform appearance are important.

This text is machine translated.

Features

  • Width 178 mm
  • Length: 101 mm
  • Factory color: Anthracite/gray
  • Car brands: Citroën/Fiat/Peugeot
  • Compatible models: Citroën Jumper (244) 03/2002–07/2006; Fiat Ducato (ZAF 244) 04/2002–07/2006; Peugeot Boxer (Z/244) 03/2002–07/2006
  • Category: 2-DIN radio aperture

More interesting products

(*All information is plus legal VAT)