• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381170-05 Car stereo bracket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381170-05 installation frame for car radios, 173.4 x 97 mm, single DIN/2 DIN, steel

  • The 2-DIN panel is optimally designed for double the car radio and ensures a clean installation opening in the dashboard. The vehicle-specific contouring corresponds to the profile of the dashboard in the Mazda MX-5 NC, WAS simplifies the installation and reduces the gap dimensions. The black surface ensures a uniform appearance with the factory interior trim and contributes to the optical integration after installation. The compact dimensions of the front panel allow a secure mounting and a stable seating of the new radio while driving.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

Width

173.4 mm

Length

97 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595022 ACV 381170-05 Car stereo bracket

Description

This installation frame for car radios is a specially developed adapter for the installation of double DIN car radios in compatible Mazda models. It serves as a mounting surface that covers the original radio opening and offers a standard 2-DIN opening for the new radio. This allows electricians or fitters to secure the device and align it flush with the front panel. During installation, the frame adapts to the contours of the dashboard of the MX-5 NC platform and securely fixes the car radio, ensuring correct alignment and sufficient space for operating elements and cables. Typical application areas are the retrofitting of Mazda Miata vehicles from the middle of the 2000s, in which the factory radio is replaced by a standard double DIN car radio.

This text is machine translated.

Features

  • Width 173.4 mm
  • Length: 97 mm
  • 2-DIN radio aperture
  • Factory color: Black
  • Compatible with: Mazda Miata 2005–2008; Mazda MX-5 (NC) 10/2005–02/2009
  • Suitable for: Mazda

More interesting products

(*All information is plus legal VAT)