• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381170-12 Car stereo bracket

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381170-12 installation frame for car radios 173x98mm 2-DIN panel black

  • The 2-DIN mounting frame geometry aligns a car radio with double height flush with the opening in the dashboard and thus enables a secure and flush mounting. Standardized aperture dimensions allow easy installation of retrofit radio modules and simplify the replacement of factory equipment. The black surface covers the edges in the dashboard recess and provides for a discreet connection between the new device and the vehicle interior. Vehicle-specific compatibility ensures that the assembly unit is installed at the factory mounting points, reducing the need for retrofitting.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

Width

173 mm

Length

98 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595023 ACV 381170-12 Car stereo bracket

Description

This installation frame for car radios has been specially developed for the integration of a double DIN car radio with the original dashboard opening of certain Mazda models. The frame encloses the radio housing and positions it fitting exactly in the opening. The existing vehicle attachment points are used to support and fasten the unit. During installation, the device is pushed into the frame until it is securely fixed by locking mechanisms. This allows cables and connections to be accessed from the back without damaging the dashboard trim. Typically, the frame is used in retrofitting where a double DIN car radio replaces the factory radio. It ensures even alignment and secure holding in the dashboard.

This text is machine translated.

Features

  • Width 173 mm
  • Length: 98 mm
  • Factory color: Black
  • Compatible with: Mazda MX-5 (Miata) 2009–2015; Mazda MX-5 (NC) 02/2009–12/2012; Mazda MX-5 (NC) 12/2012–07/2015
  • Car radio aperture 2-DIN
  • Suitable for: Mazda

More interesting products

(*All information is plus legal VAT)