• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381190-36-1 Car stereo bracket Compatible with: Mercedes Benz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381190-36-1 installation frame for car radios 172 mm x 98.5 mm ISO double DIN steel

  • The 2-DIN installation opening makes it possible to install common double DIN car radios in the dashboard and ensures correct alignment and secure hold. The vehicle-specific mounting surface is matched to the opening of the W639 installation shaft, thus simplifying the positioning during installation. The slim, black profile minimizes the visible gap around the radio and ensures a clean appearance in OEM-style dashboard. The compact, rectangular design enables an easy mounting at the mounting points on the dashboard and ensures a stable hold of the radio.

Technical specifications

Product type

Car stereo bracket

Compatible with

Mercedes Benz

Compatible with

Mercedes Benz Vito

Suitable for

W639

Factory colour

Black

Width

172 mm

Length

98.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595027 ACV 381190-36-1 Car stereo bracket Compatible with: Mercedes Benz

Description

This installation frame for car radios has been specially developed for the installation or replacement of 2 DIN radios in compatible Mercedes dashboard. It uses the original opening and offers a standardized installation frame for the radio, whereby the vehicle-specific openings correspond to the universal double DIN format. During installation, the frame is inserted in the recess in the dashboard and fixed on the vehicle-side attachment points. Now insert the radio into the frame and securely fix it in place. This design ensures correct alignment and appearance and allows technicians to mount retrofit or replacement radios at the factory installation position of Vito and Viano models.

This text is machine translated.

Features

  • Width 172 mm
  • Length: 98.5 mm.
  • Front panel configuration: 2-DIN radio aperture
  • Colour, black
  • Compatible vehicles: Mercedes Vito/Viano (W639) 04/2006–08/2010 and 09/2010–03/2014
  • Suitable for: Mercedes
  • Product type: Built-in frame for car radios

More interesting products

(*All information is plus legal VAT)