• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381250-01 Car stereo bracket Compatible with: Nissan

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381250-01 installation frame for car radios, 2 DIN ISO, black

  • The 2-DIN installation frame provides a standard double installation height for the installation of retrofit car radios in compatible dashboard. Vehicle-specific compatibility enables direct installation into Nissan, Opel and Renault dashboards, reducing the need for modifications. The black surface fits the factory interior color and thus ensures a uniform appearance after installation.

Technical specifications

Product type

Car stereo bracket

Compatible with

Nissan

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595036 ACV 381250-01 Car stereo bracket Compatible with: Nissan

Description

This installation frame for car radios is a stable 2-DIN installation frame for the dashboard, which was developed especially for mounting car radios with double height. It secures the new radio in the factory opening, guides it into the correct position and holds it firmly against the dashboard opening, in order to ensure correct alignment and secure hold. During installation, the frame sits in the dashboard opening and acts as a support structure to which the radio is attached. This prevents movements and vibrations after mounting. Typically, the frame is used for direct retrofitting in Nissan, Opel and Renault models, where it forms the interface between the new radio and the original dashboard. This simplifies installation and helps to maintain the original appearance.

This text is machine translated.

Features

  • Product name: Built-in frame for car radios
  • Compatible with: Nissan / Opel / Renault
  • 2-DIN Radio aperture
  • Factory color: Black

More interesting products

(*All information is plus legal VAT)