• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381323-03-2 Car stereo bracket

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381323-03-2 installation frame for car radios, 2 DIN ISO, black

  • The 2-DIN installation geometry makes it possible to install common car radios with double height and thus easy to replace a work radio. The vehicle-specific opening arrangement is tuned to the attachment points in the dashboard of corresponding Porsche models and simplifies the positioning during installation. The black surface matches the original color and thus ensures a uniform appearance after installation. A stable cage supports the radio housing, reduces movements and ensures secure connection of the electrical connections while driving.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595045 ACV 381323-03-2 Car stereo bracket

Description

This installation frame for car radios is specially developed for the installation of a double DIN car radio in certain Porsche dashboards. It offers a stable housing, which is installed at the original attachment points of the dashboard and accommodates a standard 2-DIN radio housing. This is held securely and at right angles, while the rear connections remain accessible. During installation, the frame is inserted into the vehicle opening, aligned and fixed to the mounting points of the dashboard so that the radio can be inserted and attached to the frame. This design ensures that the radio and the connections are correctly aligned even when moving the vehicle and is therefore suitable for replacing factory radios in compatible Porsche models.

This text is machine translated.

Features

  • Category: 2-DIN radio aperture
  • Suitable for: Porsche 911 / Boxster / Cayman
  • Factory color: Black
  • Product name: Built-in frame for car radios
  • Typical application: Installing a double DIN radio in certain Porsche dashboards
  • Mounting: Alignment with the dashboard mounting points for vehicle-specific installation

More interesting products

(*All information is plus legal VAT)