• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 42ctmultilead Steering wheel control interface

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steering wheel control interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587220 ACV 42ctmultilead Steering wheel control interface

Description

Radio connection cable ACV / various devices Radio manufacturers use different versions for the connection of a steering wheel remote control interface.Depending on the manufacturer and device, single-cable controls, two- and multi-cable controls as well as jack controls can be used. The connection variant is shown in the BDA of the radio manufacturer.All connections must be made before the interface is connected to the vehicle.If necessary, the LFB function must also be programd in a radio menu according to the BDA of the radio manufacturer. Check for correct operation before final assembly. Our support team will be happy to help you with your selection.  02431-9645-96 support@acvgmbh.de Note: Connection: 12 Pin Microfit / 3.5mm jack / multi-cable LFB radio connection cable for ACV LFB Interfaces 42sxx-xxxLFB radio connection cable for info adaptor For the following applications: Alpine 3.5mm jack connection Blaupunkt 2010/ Key1 / Key2 / (GND) connection Blaupunkt 2010/ 3.5mm jack connection China HU Key1 / Key2 / (GND) connection Clarion 3.5mm jack connection ESX Key 1 / Key 2 connection JVC 3.5mm jack connection jack connection jack connection jack connection jack connector Kenwood 2.5mm Kenwood 2.5mm 2017 monowood/ Ken5 Kenwood Jack connection Kenwood 2020/ Key1 / Key2 / GND connection Panasonic one-cable connection Philips one-cable connection (only middle bridge)Pioneer 3.5mm jack connection Snooper Key 1 / Key 2 connection Sony 3.5mm jack connection XZent one-cable connection Zenec one-cable connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)