• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 621320-19-1 Car stereo bracket Compatible with: Audi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 621320-19-1 installation frame for car radios, 2 DIN ISO bracket, black

  • The 2-DIN installation frame allows the mounting of double DIN car radios in the dashboard. The installation geometry is matched to the dashboard opening of certain Audi TT models, thus making installation easier. The black surface ensures a factory-fitting appearance and merges harmonically in the car interior. The special aperture design securely fixes the radio, minimizes movements and simplifies the final adjustments and the connection.

Technical specifications

Product type

Car stereo bracket

Compatible with

Audi

Compatible with

Audi TT

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595116 ACV 621320-19-1 Car stereo bracket Compatible with: Audi

Description

This installation frame for car radios is designed to accommodate a double DIN car radio on the dashboard. It is used as a mounting bracket that engages the opening of the dashboard and supports the radio housing while the device is attached to the vehicle structure. The frame aligns the edges of the front panel with the opening of the dashboard to ensure correct positioning and sufficient clearance for wiring and final assembly. Typically, it is used to replace the factory radio with a double DIN car radio in certain Audi TT models, as the frame offers the necessary assembly geometry and optical integration. The installation takes place according to the usual procedures for installing a car radio, so that the mechanical assembly can be completed before connecting the electrical interfaces.

This text is machine translated.

Features

  • Compatible vehicle: Audi TT (8J) 09/2006–04/2010; Audi TT (8J) 08/2010–04/2014
  • Installation kit category: 2-DIN-Radio aperture
  • Factory color: Black
  • Suitable for: Audi
  • Product name: Built-in frame for car radios

More interesting products

(*All information is plus legal VAT)