• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio torpedo fuse 100 A 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car audio torpedo fuse

Fuse rating

100 A

Content

4 pc(s)

Length

37 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587125 ACV Car audio torpedo fuse 100 A 4 pc(s)

Description

Mini ANL fuse 100 ampere color: Silver number: 4 pieces

This text is machine translated.

More interesting products

(*All information is plus legal VAT)