• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car audio torpedo fuse 60 A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.89 / piece)
€ 3.99
-78 %
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car audio torpedo fuse

Fuse rating

60 A

Content

1 pc(s)

Length

37 mm

Height

10 mm

Type

Glass safety device

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 322334 Sinuslive Car audio torpedo fuse 60 A 1 pc(s)

Information

Information 322334 Sinuslive Car audio torpedo fuse 60 A 1 pc(s)

Description

Suitable for high-power fuse holders and 4-fuse fuse blocks.

Features

  • 24 carat gold-plated contacts especially low resistance.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98€ 12.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)