• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive SB2-2 Car audio torpedo fuse holder Suitable for: 80 A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sinus Live end-stage SB-2-2

  • For 2 glass fuses up to 80 A

Technical specifications

Product type

Car audio torpedo fuse holder

Inputs

2x 25 mm²

Outputs

2x 10 mm²

Fuse rating

80 A

Suitable for

80 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 375916 Sinuslive SB2-2 Car audio torpedo fuse holder Suitable for: 80 A

Description

Complete electrical safety for your Hi-Fi equipment, provided by a gold-plated fuse block for 2 fuses. The 2 inputs on the front and side, can take cables up to 25 mm². The 2 outputs are provable with cables up to 10 mm². The block is insulated by a clear acrylic cover.

Features

  • Glass fuse 10.3 x 38.1 mm, AUE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)