• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec MAV 1-2 Car audio mini ANL fuse holder sprayproof

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAV 1-2 fuse distribution for 2 mini ANL fuses

  • Dimensions (L x W x H in mm) 84 x 48 x 35
  • This text is machine translated.

Technical specifications

Product type

Car audio mini ANL fuse holder

Features

sprayproof

Inputs

1x 35mm²

Outputs

2x 16 mm²

Width

48 mm

Height

35 mm

Length

84 mm

Dim

(L x W x H) 84 x 48 x 35 mm

Description

Features

  • A mini ANL fuse distribution for 2 to the input up to 35 mm² and two outputs up to 16 mm²
  • The fuses and cable contact surfaces are protected with a sturdy plastic housing.
  • Two drill holes for fixing the distribution block is located in the bottom of the housing.

More interesting products

(*All information is plus legal VAT)