• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive AS 40 Car audio MCB Suitable for: 40 A sprayproof

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinus Live automatic safety holder 40 A

  • Switches off automatically if there is a short-circuit

Technical specifications

Product type

Car audio MCB

Features

sprayproof

Inputs

1x 25 mm²

Outputs

1x 25 mm²

Fuse rating

40 A

Suitable for

40 A

Documents & Downloads

Datasheet

Datasheet 377375 Sinuslive AS 40 Car audio MCB Suitable for: 40 A sprayproof

User & Safety Instructions

User & Safety Instructions 377375 Sinuslive AS 40 Car audio MCB Suitable for: 40 A sprayproof

Description

Automatic fuse, splash-protected, gold-plated terminals for incoming cables up to 25 mm². Fast switching on/off in case of short-circuit or work on the power supply.

Features

  • Input 25 mm², output 25 mm².

More interesting products

(*All information is plus legal VAT)