• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec SV 1-4 Car audio power distributor

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SV 1-4 Power Distribution Block 1x-35 mm ² to 4 x 16 mm²

  • 1x input up to 35mm²
  • 4 x output up to 16 mm²

Technical specifications

  • Weight 170 g
Product type

Car audio power distributor

Inputs

1x 35mm²

Outputs

4x 16mm²

Width

43 mm

Height

27 mm

Length

75 mm

Dim

(L x W x H) 75 x 43 x 27 mm

Description

Solid distribution block for splitting of power cables with a sturdy plastic lid. There are two drill holes for fastening in the block.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)