• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive VB1-2 Car audio power distributor

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car audio power distributor

Inputs

1x 50 mm²

Outputs

2x 25 mm²

Width

57 mm

Height

28 mm

Length

66 mm

Dim

(L x W x H) 66 x 57 x 28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 379032 Sinuslive VB1-2 Car audio power distributor

Description

Power distribution block for the current supply of several power amplifiers and Hi-Fi components Only one supply cable is required from the battery and distribution is carried out in the vehicle interior. The distributor is insulated with a transparent acrylic cover.

More interesting products

(*All information is plus legal VAT)