• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive M-ANL-3/3 Car audio mini ANL fuse holder Suitable for: 80 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sinus Live Mini-ANL 3/3 Fuse distribution block

  • For 3 fuses up to 80 A

Technical specifications

Product type

Car audio mini ANL fuse holder

Inputs

3x 25 mm²

Outputs

3x 16 mm²

Fuse rating

80 A

Suitable for

80 A

Documents & Downloads

Datasheet

Datasheet 379699 Sinuslive M-ANL-3/3 Car audio mini ANL fuse holder Suitable for: 80 A

Description

Fuse distribution block for mini ANL fuses. 24 carat gold-plated contact areas. 3 inputs up to 25 mm² and 3 outputs up to 16 mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)