• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car LCD monitor 4.3 inch

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6231 4.3-inch universal mirror monitor for vehicle interior, black

  • The compact 4.3-inch display (11 cm screen-size) requires very little space and can be mounted inconspicuously at dashboards or headrests. Thanks to the universal architecture, the mirror monitor is compatible with a variety of vehicle systems and is thus suitable for different vehicle brands and models. The black surface reduces optical distractions and fits harmoniously into the interior for a clean, unobtrusive installation. The monitor is designed for the aftermarket and allows replacement or upgrade without vehicle-specific modifications. This ensures a flexible use.

Technical specifications

Product type

Car LCD monitor

Factory colour

Black

Display (cm)

10.9 cm

Screen size diagonal (inches)

4.3 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595137 ACV Car LCD monitor 4.3 inch

Description

This vehicle interior LCD screen provides a compact visual interface and displays video or camera signals via standard connectors as they are common in retrofit systems. The device is designed for mounting at places such as dashboard or mirror housing, where a small display is needed. Thanks to its universal mirror monitor design it processes signals from different vehicle systems and cameras with minimum adjustments. During installation, the device is positioned and fixed in such a way that a stable viewing angle is ensured. After connection, it displays live or recorded images on a 4.3-inch display that is suitable for close-up view. Typical applications are additional driver displays, reverse driving camera monitors or passenger entertainment in retrofit situations where a compact black display is needed.

This text is machine translated.

Features

  • Screen size 4.3 inches
  • Category: Universal mirror monitor
  • Factory color: Black
  • Monitor features: Universal compatibility
  • Product name: LCD screen for the car

More interesting products

(*All information is plus legal VAT)