• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car LCD monitor 7.2 inch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV Car LCD monitor 7.2 inch

  • The plate mounting enables a stable fixing in the dashboard or in the center console. The mirror image display offers the same alignment as the rear-view mirror and thus provides for an optimum line of sight. The bright screen improves the readability in direct sunlight and ensures a clear display in traffic. Thanks to the compact screen size, the display can be mounted easily in narrow areas of the dashboard, without covering the instruments.

Technical specifications

Product type

Car LCD monitor

Factory colour

Black

Display (cm)

18.3 cm

Screen size diagonal (inches)

7.2 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595138 ACV Car LCD monitor 7.2 inch

Description

This LCD screen for the vehicle interior is a mirror-shaped display, which is installed in the interior by means of a mounting plate. It acts as a reflective monitor that replaces or complements a conventional rear-view mirror by displaying an image on a flat screen in the driver's field of vision. The installation takes place by mounting the mounting plate anywhere on the dashboard or center console and connecting the unit to the vehicle's video source. After the connection the bright display reproduces the incoming video picture and thus serves for the situation detection or the monitoring of the rear-view camera. Typical applications are the integration as a reversing camera display or OEM replacement in vehicles where a mirror-shaped display is required. It offers a compact solution for drivers and technicians, who want a simple installation and a uniform view in the traffic.

This text is machine translated.

Features

  • Screen size 7.2 inches
  • Colour, black
  • Mounting type: Panel mounting
  • Monitor category: Mirror monitor
  • Display features: Extremely bright
  • Product name: LCD screen for the vehicle interior

More interesting products

(*All information is plus legal VAT)