• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Suzuki

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Suzuki

  • The steering wheel remote control interface is designed for direct integration and allows OEM remote control functions to be retained when replacing the car radio. The ISO plug arrangement is designed for a simple plug-and-play connection, whereby installation time and cable connections are reduced. Compatibility with various Suzuki models allows multiple vehicle platforms to be supported with a single harness for audio upgrades. The flat plug geometry fits into the factory recesses of the dashboard and thus simplifies a simple cable guide and secure seat behind the plate.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Suzuki

Compatible with

Suzuki Grand Vitara

Suitable for

JT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595080 ACV Steering wheel control interface Compatible with: Suzuki

Description

This Hi-Fi connector is an adapter harness that connects a retrofit car radio to the factory steering wheel buttons by synchronizing the vehicle's control signals with the new radio. The installation is done by connecting the adapter with the original cable harness of the vehicle and the ISO plug of the radio. This means that in many cases the remote control buttons are recognized without additional programming. The adapter is designed to match the cable routing and connector shape of the Suzuki models mentioned, making it easier to remove the dashboard trim and insert the harness into confined areas. Typically, it is used in the retrofitting of audio systems if the steering wheel key functions are to be retained. This will ensure that the control signals remain accessible to the new radio while ensuring proper cable routing behind the dashboard trim.

This text is machine translated.

Features

  • Suitable for: Suzuki Ertiga 2012–2015; Suzuki Grand Vitara (JT) 01/2013–08/2015; Suzuki Swift FZ/NZ 2017/10–04 and 10/2013–10/2013/09; Suzuki SX4 S Cross (JY) 2010/2013–10/2016; Suzuki Vitara (LY) 04/2015–08/2018
  • ISO adapter type: Steering wheel remote control adapter
  • Product name: Car hi-fi connection
  • Manufacturer number: 42xsz002

More interesting products

(*All information is plus legal VAT)