• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 372081 Swivel wheel 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall Hardware 372081Swivel castor 80 mm with blue wheel

  • Castor
  • double ball-bearing rotating assembly
  • 2 mm steel housing
  • Distance mounting holes: 60 x 80 mm
  • This text is machine translated.

Technical specifications

Product type

Swivel wheel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269552 Adam Hall 372081 Swivel wheel 1 pc(s)

Description

Features

  • Product type: Wheels
  • type: Steering wheel
  • Ø Wheel: 80 mm
  • Height: 100 mm
  • Design: Without locking device
  • Material: Steel
  • Material thickness: 2 mm
  • Material Wheel: Rubber
  • Color Wheel: Blue
  • Bearing type: Roller bearing
  • Load capacity per set: (For 4 pcs.) 300 kg
  • Ø Mounting holes: 9 mm
  • Width Rim: 34 mm
  • Width Running surface: 25 mm
  • Weight 0.669 kg

More interesting products

(*All information is plus legal VAT)