• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle GCB-75 Swivel wheel 1 pc(s) 75 mm Load capacity (max.): 60 kg

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Type: roller
  • Diameter 75 mm
  • Height: 100 mm
  • Contact surface: 60 x 60 mm
  • Max. load 60 kg
  • Tread: solid rubber, gray, trackless
Product type

Swivel wheel

Load capacity (max.)

60 kg

Wheel Ø

75 mm

Content

1 pc(s)

Dim

(L x W x H) 60 x 60 x 100 mm

Features

Solid rubber

Material

Metal (galvanized)

Width

60 mm

Plate length

60 mm

Wheel width

75 mm

Height

100 mm

Length

60 mm

Width

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331742 Blickle GCB-75 Swivel wheel 1 pc(s) 75 mm Load capacity (max.): 60 kg

Description

Features

  • Steering wheels from the house of BLICKLE, for example, for the transport of PA speakers or Cases
  • Rad-Gleitlager and steering with ball bearing
  • Solid rubber rollers
  • Metal parts galvanised
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)