• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 4 STAR C XF3 SNOW XLR connector - 1 pc(s)

1/7
Product type
XLR connector
Connector type
Adapter, straight
Type
4 STAR C XF3 SNOW
Type
Connectors and Connectors
Manufacturer part #
K4CXF3SNOW
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adam Hall connectors 4 STAR C XF3 SNOW XLR plug 3-pin female

  • XLR connector
  • -

Technical specifications

  • Number of pins: 3Gender: FemaleCable diameter 5 - 7 mmConnection type: Soldering contactsZinc die cast housingLength: 70 mmDiameter: 19.3 mmWeight 0.02 kg
Type

4 STAR C XF3 SNOW

Type

Connectors and Connectors

Product type

XLR connector

Connector type

Adapter, straight

Manufacturer part #

K4CXF3SNOW

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749866 Adam Hall 4 STAR C XF3 SNOW XLR connector - 1 pc(s)

What kind of AV Adapters & Cables are you looking for?